Part Details for R191977020 by Radiall
Overview of R191977020 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R191977020
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R191977020-ND
|
DigiKey | SMA MALE - RP-MCX FEMALE STRAIGH Min Qty: 25 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$25.0012 | Buy Now |
DISTI #
R191977020
|
Avnet Americas | Conn SMA-R-MCX Adapter M/F 0Hz to 6GHz 50Ohm ST Gold Over Nickel - Bulk (Alt: R191977020) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$17.0100 / $28.7460 | Buy Now |
DISTI #
501-R191977020
|
Mouser Electronics | RF Adapters - Between Series SMA MALE - RP-MCX FEMALE STRAIGHT ADAPTER RoHS: Compliant | 0 |
|
$21.8700 / $29.5400 | Order Now |
|
Quest Components | FEMALE-MALE, RF STRAIGHT ADAPTER | 16 |
|
$14.4000 / $19.2000 | Buy Now |
|
Quest Components | FEMALE-MALE, RF STRAIGHT ADAPTER (Also Known As: R191.977.020) | 16 |
|
$14.4000 / $19.2000 | Buy Now |
Part Details for R191977020
R191977020 CAD Models
R191977020 Part Data Attributes:
|
R191977020
Radiall
Buy Now
Datasheet
|
Compare Parts:
R191977020
Radiall
RF Connector Adapter, R-MCX-SMA, Female-Male
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.80.00 | |
Samacsys Manufacturer | Radiall | |
Adapter Style | R-MCX-SMA | |
Additional Feature | CAPTIVE CENTER CONTACT, VSWR MAX AT 4GHZ, INSERTION LOSS MAX AT 4GHZ | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE-MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP-THREADED | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.25 dB | |
Insulator Material | POLYPHENYLENE SULFIDE | |
MIL Conformance | NO | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
VSWR | 1.3 |