There are no models available for this part yet.
Overview of R191984008 by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R191984008 by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
R191984008
|
Avnet Americas | SMA(M)-MICRO-COAX SWITCH ADPT( - Bulk (Alt: R191984008) RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | ||
DISTI #
501-R191984008
|
Mouser Electronics | RF Adapters - Between Series SMA(M)-MICRO-COAX SWITCH ADAPTER RoHS: Compliant | 0 |
|
$152.2300 / $165.9800 | Order Now | |
DISTI #
R191984008
|
Richardson RFPD | BETWEEN SERIES ADAPTER RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
CAD Models for R191984008 by Radiall
Part Data Attributes for R191984008 by Radiall
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
RADIALL S A
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.80.00
|
Adapter Style
|
R-MCX-SMA
|
Characteristic Impedance
|
50 Ω
|
Connector Type
|
RF ADAPTER
|
Contact Gender
|
MALE-MALE
|
Coupling Type
|
SNAP-THREADED
|
DIN Conformance
|
NO
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
MIL Conformance
|
NO
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|