-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1Mb Advanced LPSRAM (128k word x 8bit), TSOP(32), /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R1LP0108ESF-5SI#B1-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32TSOP I Min Qty: 1 Lead time: 18 Weeks Container: Tray |
738 In Stock |
|
$1.9869 / $3.1000 | Buy Now |
DISTI #
R1LP0108ESF-5SI#B1
|
Avnet Americas | SRAM 1MB ADV. 5V TSOP32 55NS -40TO85C - Trays (Alt: R1LP0108ESF-5SI#B1) RoHS: Compliant Min Qty: 468 Package Multiple: 156 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.7526 / $2.0010 | Buy Now |
DISTI #
968-R1LP0108ESF5SIB1
|
Mouser Electronics | SRAM SRAM 1MB ADV. 5V TSOP32 55NS -40/+85C RoHS: Compliant | 408 |
|
$1.9800 / $3.0500 | Buy Now |
|
Future Electronics | 1Mb Advanced LPSRAM (128k word x 8bit) 5V TSOP RoHS: Compliant pbFree: Yes Min Qty: 624 Package Multiple: 156 Container: Tray | 0Tray |
|
$2.8500 | Buy Now |
|
Renesas Electronics America | IC SRAM 1MBIT PARALLEL 32TSOP I Min Qty: 1 Container: Tray | 738 |
|
$1.9869 / $3.1000 | Buy Now |
|
Quest Components | 80 |
|
$22.4196 / $26.3760 | Buy Now | |
DISTI #
R1LP0108ESF-5SI#B1
|
Avnet Americas | SRAM 1MB ADV. 5V TSOP32 55NS -40TO85C - Trays (Alt: R1LP0108ESF-5SI#B1) RoHS: Compliant Min Qty: 468 Package Multiple: 156 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.7526 / $2.0010 | Buy Now |
DISTI #
R1LP0108ESF-5SI#B1
|
Avnet Americas | SRAM 1MB ADV. 5V TSOP32 55NS -40TO85C - Trays (Alt: R1LP0108ESF-5SI#B1) RoHS: Compliant Min Qty: 468 Package Multiple: 156 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$1.7526 / $2.0010 | Buy Now |
DISTI #
R1LP0108ESF-5SI#B1
|
Avnet Silica | SRAM 1MB ADV. 5V TSOP32 55NS -40TO85C (Alt: R1LP0108ESF-5SI#B1) RoHS: Compliant Min Qty: 156 Package Multiple: 156 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now | |
DISTI #
2946667
|
Farnell | SRAM, 1MBIT, -40 TO 85DEG C RoHS: Compliant Min Qty: 468 Lead time: 19 Weeks, 1 Days Container: Each | 0 |
|
$2.2730 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1LP0108ESF-5SI#B1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1LP0108ESF-5SI#B1
Renesas Electronics Corporation
1Mb Advanced LPSRAM (128k word x 8bit), TSOP(32), /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP(32) | |
Package Description | TSOP, | |
Pin Count | 32 | |
Manufacturer Package Code | PTSA0032KH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Standby Current-Max | 0.00001 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.035 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |