-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
1Mb Advanced LPSRAM (128k word x 8bit), SOP(32), /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R1LP0108ESN-5SI#S1CT-ND
|
DigiKey | IC SRAM 1MBIT PARALLEL 32SOP Min Qty: 1 Lead time: 18 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.9869 / $3.1000 | Buy Now |
DISTI #
R1LP0108ESN-5SI#S1
|
Avnet Americas | SRAM Chip Async Single 5V 1Mbit 128K X 8 55ns 32-Pin SOIC Emboss T/R - Tape and Reel (Alt: R1LP0108ESN-5SI#S1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.7526 / $2.0010 | Buy Now |
DISTI #
968-R1LP0108ESN5SIS1
|
Mouser Electronics | SRAM SRAM 1MB X8 5V SOP 55NS -40TO85C T+R RoHS: Compliant | 2266 |
|
$2.0700 / $3.0000 | Buy Now |
|
Future Electronics | SRAM SRAM 1MB X8 5V SOP 55NS -40TO85C T+R RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$2.0700 / $2.1700 | Buy Now |
DISTI #
62414413
|
Verical | SRAM Chip Async Single 5V 1M-bit RoHS: Compliant Min Qty: 11 Package Multiple: 1 Date Code: 2222 | Americas - 3219 |
|
$2.1875 / $2.9875 | Buy Now |
DISTI #
R1LP0108ESN-5SI#S1
|
Avnet Americas | SRAM Chip Async Single 5V 1Mbit 128K X 8 55ns 32-Pin SOIC Emboss T/R - Tape and Reel (Alt: R1LP0108ESN-5SI#S1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.7526 / $2.0010 | Buy Now |
DISTI #
R1LP0108ESN-5SI#S1
|
Avnet Americas | SRAM Chip Async Single 5V 1Mbit 128K X 8 55ns 32-Pin SOIC Emboss T/R - Tape and Reel (Alt: R1LP0108ESN-5SI#S1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days Container: Reel | 0 |
|
$1.7526 / $2.0010 | Buy Now |
|
GLYN GmbH & Co. KG | SRAM 128Kx8 55ns 5V SOP(32) -40/+85øC | 9000 |
|
RFQ | |
DISTI #
R1LP0108ESN-5SI#S1
|
Avnet Asia | SRAM Chip Async Single 5V 1Mbit 128K X 8 55ns 32-Pin SOIC Emboss T/R (Alt: R1LP0108ESN-5SI#S1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 18 Weeks, 0 Days | 0 |
|
RFQ | |
DISTI #
R1LP0108ESN-5SI#S1
|
Avnet Silica | SRAM Chip Async Single 5V 1Mbit 128K X 8 55ns 32-Pin SOIC Emboss T/R (Alt: R1LP0108ESN-5SI#S1) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 2 Weeks, 6 Days | Silica - 0 |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1LP0108ESN-5SI#S1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1LP0108ESN-5SI#S1
Renesas Electronics Corporation
1Mb Advanced LPSRAM (128k word x 8bit), SOP(32), /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOP(32) | |
Package Description | SOP, | |
Pin Count | 32 | |
Manufacturer Package Code | PRSP0032DF | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 55 ns | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 1048576 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 131072 words | |
Number of Words Code | 128000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 128KX8 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for R1LP0108ESN-5SI#S1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1LP0108ESN-5SI#S1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1LP0108ESN-5SI#B0 | 1Mb Advanced LPSRAM (128k word x 8bit) | Renesas Electronics Corporation | R1LP0108ESN-5SI#S1 vs R1LP0108ESN-5SI#B0 |
R1LP0108ESN-5SI#B1 | 1Mb Advanced LPSRAM (128k word x 8bit), SOP(32), /Tube | Renesas Electronics Corporation | R1LP0108ESN-5SI#S1 vs R1LP0108ESN-5SI#B1 |
R1LP0108ESN-5SI#S0 | 1Mb Advanced LPSRAM (128k word x 8bit) | Renesas Electronics Corporation | R1LP0108ESN-5SI#S1 vs R1LP0108ESN-5SI#S0 |