Part Details for R1LV0408DSA-5SI by Renesas Electronics Corporation
Overview of R1LV0408DSA-5SI by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R1LV0408DSA-5SI
R1LV0408DSA-5SI CAD Models
R1LV0408DSA-5SI Part Data Attributes
|
R1LV0408DSA-5SI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1LV0408DSA-5SI
Renesas Electronics Corporation
512KX8 STANDARD SRAM, 55ns, PDSO32, 8 X 13.4 MM, STSOP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP | |
Package Description | 8 X 13.4 MM, STSOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Length | 11.8 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Output Enable | YES | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSSOP | |
Package Equivalence Code | TSSOP32,.56,20 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.0003 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 8 mm |
Alternate Parts for R1LV0408DSA-5SI
This table gives cross-reference parts and alternative options found for R1LV0408DSA-5SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1LV0408DSA-5SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
CY62148V-55ZC | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, TSOP2-32 | Cypress Semiconductor | R1LV0408DSA-5SI vs CY62148V-55ZC |
R1LV0408DSA-5SR | 512KX8 STANDARD SRAM, 55ns, PDSO32, 8 X 13.4 MM, STSOP-32 | Renesas Electronics Corporation | R1LV0408DSA-5SI vs R1LV0408DSA-5SR |
IS62WV5128BLL-55QLI | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.450 INCH, LEAD FREE, PLASTIC, SOP | Integrated Silicon Solution Inc | R1LV0408DSA-5SI vs IS62WV5128BLL-55QLI |
CY62148VL-55SC | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 | Cypress Semiconductor | R1LV0408DSA-5SI vs CY62148VL-55SC |
CY62148V-55SC | Standard SRAM, 512KX8, 55ns, CMOS, PDSO32, 0.450 INCH, PLASTIC, SOIC-32 | Cypress Semiconductor | R1LV0408DSA-5SI vs CY62148V-55SC |
R1LV0408DSA-5SI#S0 | Low Power SRAM, TSOP(1), /Embossed Tape | Renesas Electronics Corporation | R1LV0408DSA-5SI vs R1LV0408DSA-5SI#S0 |