Part Details for R1LV0408DSP-5SI by Renesas Electronics Corporation
Overview of R1LV0408DSP-5SI by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R1LV0408DSP-5SI
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 512K X 8 STANDARD SRAM, 55 ns, PDSO32 | 123 |
|
$3.9000 / $9.7500 | Buy Now |
|
Quest Components | 512K X 8 STANDARD SRAM, 55 ns, PDSO32 | 335 |
|
$6.0357 / $12.0714 | Buy Now |
|
Quest Components | 512K X 8 STANDARD SRAM, 55 ns, PDSO32 | 44 |
|
$7.4440 / $12.0714 | Buy Now |
Part Details for R1LV0408DSP-5SI
R1LV0408DSP-5SI CAD Models
R1LV0408DSP-5SI Part Data Attributes:
|
R1LV0408DSP-5SI
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1LV0408DSP-5SI
Renesas Electronics Corporation
512KX8 STANDARD SRAM, 55ns, PDSO32, 0.525 INCH, PLASTIC, SOP-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RENESAS TECHNOLOGY CORP | |
Part Package Code | SOIC | |
Package Description | 0.525 INCH, PLASTIC, SOP-32 | |
Pin Count | 32 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-G32 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 524288 words | |
Number of Words Code | 512000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 512KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP32,.56 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL |
Alternate Parts for R1LV0408DSP-5SI
This table gives cross-reference parts and alternative options found for R1LV0408DSP-5SI. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1LV0408DSP-5SI, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1LP0408CSB-5SI#S0 | Low Power SRAM, TSOP(2), /Embossed Tape | Renesas Electronics Corporation | R1LV0408DSP-5SI vs R1LP0408CSB-5SI#S0 |
DPS512S8P-85I | SRAM Module, 512KX8, 85ns, CMOS, CDMA32, 0.600 INCH, DIP-32 | B&B Electronics Manufacturing Company | R1LV0408DSP-5SI vs DPS512S8P-85I |
5962-9207809HTA | SRAM Module, 512KX8, 20ns, CMOS, DIP-32 | Microsemi Corporation | R1LV0408DSP-5SI vs 5962-9207809HTA |
5962-9560012QZX | Standard SRAM, 512KX8, 20ns, CMOS, LCC-32 | Microsemi Corporation | R1LV0408DSP-5SI vs 5962-9560012QZX |
5962-9561322HYA | Standard SRAM, 512KX8, 25ns, CMOS, CDIP32, CERAMIC, DIP-32 | Microsemi Corporation | R1LV0408DSP-5SI vs 5962-9561322HYA |
HM658512LFP-8LV | Pseudo Static RAM, 512KX8, 80ns, CMOS, PDSO32, PLASTIC, SOP-32 | Hitachi Ltd | R1LV0408DSP-5SI vs HM658512LFP-8LV |
DPS512X8MKN3-30B | SRAM Module, 512KX8, 30ns, CMOS, STACK, DIP-32 | B&B Electronics Manufacturing Company | R1LV0408DSP-5SI vs DPS512X8MKN3-30B |
HM65V8512LTT-12 | 512KX8 PSEUDO STATIC RAM, 120ns, PDSO32, 8 X 20 MM, PLASTIC, TSOP-32 | Renesas Electronics Corporation | R1LV0408DSP-5SI vs HM65V8512LTT-12 |
WMS512K8-17FFM | Standard SRAM, 512KX8, 17ns, CMOS, CDFP32, CERAMIC, DFP-32 | Microsemi Corporation | R1LV0408DSP-5SI vs WMS512K8-17FFM |
WMS512K8-85DEIEA | Standard SRAM, 512KX8, 85ns, CMOS, CDSO32, CERAMIC, SOJ-32 | Microsemi Corporation | R1LV0408DSP-5SI vs WMS512K8-85DEIEA |