Part Details for R1QDA7236ABG-19IB0 by Renesas Electronics Corporation
Overview of R1QDA7236ABG-19IB0 by Renesas Electronics Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Smart Cities
Healthcare
Price & Stock for R1QDA7236ABG-19IB0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-R1QDA7236ABG-19IB0-ND
|
DigiKey | STANDARD SRAM, 2MX36, 0.45NS Min Qty: 12 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
85 In Stock |
|
$25.7300 | Buy Now |
|
Rochester Electronics | R1QDA7236 - Standard SRAM, 2MX36, 0.45ns ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 85 |
|
$22.0800 / $25.9700 | Buy Now |
Part Details for R1QDA7236ABG-19IB0
R1QDA7236ABG-19IB0 CAD Models
R1QDA7236ABG-19IB0 Part Data Attributes:
|
R1QDA7236ABG-19IB0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1QDA7236ABG-19IB0
Renesas Electronics Corporation
QDRII/DDRII/ QDRII+/DDRII+ SRAM, LBGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | LBGA | |
Pin Count | 165 | |
Manufacturer Package Code | PLBG0165FD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 0.45 ns | |
Clock Frequency-Max (fCLK) | 533 MHz | |
I/O Type | SEPARATE | |
JESD-30 Code | R-PBGA-B165 | |
Memory Density | 75497472 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 36 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 165 | |
Number of Words | 2097152 words | |
Number of Words Code | 2000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 2MX36 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | BGA | |
Package Equivalence Code | BGA165,11X15,40 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.91 A | |
Standby Voltage-Min | 1.7 V | |
Supply Current-Max | 1.28 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 1 mm | |
Terminal Position | BOTTOM |