Part Details for R1RP0404DGE-2PR by Renesas Electronics Corporation
Overview of R1RP0404DGE-2PR by Renesas Electronics Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R1RP0404DGE-2PR
R1RP0404DGE-2PR CAD Models
R1RP0404DGE-2PR Part Data Attributes
|
R1RP0404DGE-2PR
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1RP0404DGE-2PR
Renesas Electronics Corporation
1MX4 STANDARD SRAM, 12ns, PDSO32, 0.400 INCH, PLASTIC, SOJ-32
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOJ | |
Package Description | SOJ, SOJ32,.44 | |
Pin Count | 32 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Access Time-Max | 12 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PDSO-J32 | |
Length | 20.95 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 4 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 32 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 1MX4 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOJ | |
Package Equivalence Code | SOJ32,.44 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Qualification Status | Not Qualified | |
Seated Height-Max | 3.55 mm | |
Standby Current-Max | 0.005 A | |
Standby Voltage-Min | 4.5 V | |
Supply Current-Max | 0.13 mA | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | J BEND | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
Alternate Parts for R1RP0404DGE-2PR
This table gives cross-reference parts and alternative options found for R1RP0404DGE-2PR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1RP0404DGE-2PR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
MT5LC1M4D4TG-25P | Standard SRAM, 1MX4, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP-32 | Micron Technology Inc | R1RP0404DGE-2PR vs MT5LC1M4D4TG-25P |
MT5LC1M4C3DJ-25LATTR | Standard SRAM, 1MX4, 25ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | R1RP0404DGE-2PR vs MT5LC1M4C3DJ-25LATTR |
PDM41098L45SOI | Standard SRAM, 1MX4, 45ns, CMOS, PDSO32 | Paradigm Technology Inc | R1RP0404DGE-2PR vs PDM41098L45SOI |
PDM41098LA15SOI | Standard SRAM, 1MX4, 15ns, CMOS, PDSO32 | Paradigm Technology Inc | R1RP0404DGE-2PR vs PDM41098LA15SOI |
PDM41098S17SOTR | Standard SRAM, 1MX4, 17ns, CMOS, PDSO36 | Paradigm Technology Inc | R1RP0404DGE-2PR vs PDM41098S17SOTR |
MT5C1M4B2TG-35LAT | Standard SRAM, 1MX4, 35ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Micron Technology Inc | R1RP0404DGE-2PR vs MT5C1M4B2TG-35LAT |
KM644002BIT-15 | Standard SRAM, 1MX4, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, TSOP2-32 | Samsung Semiconductor | R1RP0404DGE-2PR vs KM644002BIT-15 |
MT5C1M4B2DJ-15LAT | Standard SRAM, 1MX4, 15ns, CMOS, PDSO32, 0.400 INCH, PLASTIC, SOJ-32 | Micron Technology Inc | R1RP0404DGE-2PR vs MT5C1M4B2DJ-15LAT |
MCM6249WJ30 | 1MX4 STANDARD SRAM, 30ns, PDSO32, 0.400 INCH, SOJ-32 | Motorola Mobility LLC | R1RP0404DGE-2PR vs MCM6249WJ30 |
MCM6949YJ12 | IC,SRAM,1MX4,BICMOS-TTL,SOJ,32PIN,PLASTIC | Freescale Semiconductor | R1RP0404DGE-2PR vs MCM6949YJ12 |