-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4M High-speed SRAM (256-kword x 16-bit), TSOP(44), /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-R1RP0416DSB-2LR#D0-ND
|
DigiKey | STANDARD SRAM, 256KX16, 12NS Min Qty: 13 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13 In Stock |
|
$26.2000 | Buy Now |
|
Rochester Electronics | R1RP0416 - Standard SRAM, 256KX16, 12ns ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 13 |
|
$22.4800 / $26.4500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1RP0416DSB-2LR#D0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1RP0416DSB-2LR#D0
Renesas Electronics Corporation
4M High-speed SRAM (256-kword x 16-bit), TSOP(44), /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP(44) | |
Package Description | TSOP2-44 | |
Pin Count | 44 | |
Manufacturer Package Code | PTSB0044GA | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.2.A | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-G44 | |
Length | 18.41 mm | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 2 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TSOP2 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, THIN PROFILE | |
Parallel/Serial | PARALLEL | |
Seated Height-Max | 1.2 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.8 mm | |
Terminal Position | DUAL | |
Width | 10.16 mm |
This table gives cross-reference parts and alternative options found for R1RP0416DSB-2LR#D0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1RP0416DSB-2LR#D0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1RP0416DSB-2LR#S0 | 4M High-speed SRAM (256-kword x 16-bit), TSOP(44), /Embossed Tape | Renesas Electronics Corporation | R1RP0416DSB-2LR#D0 vs R1RP0416DSB-2LR#S0 |
R1RP0416DSB-2LR#D1 | 4M High-speed SRAM (256-kword x 16-bit), TSOP(44), /Tray | Renesas Electronics Corporation | R1RP0416DSB-2LR#D0 vs R1RP0416DSB-2LR#D1 |
R1RP0416DSB-2LR#B0 | 256KX16 STANDARD SRAM, 12ns, PDSO44, 0.400 INCH, ROHS COMPLIANT, PLASTIC, TSOP2-44 | Renesas Electronics Corporation | R1RP0416DSB-2LR#D0 vs R1RP0416DSB-2LR#B0 |