-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Temperature Range Version 4M High-speed SRAM (256-kword x 16-bit), SOJ, /Tube
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R1RW0416DGE-2PI#B1-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44SOJ Min Qty: 1 Lead time: 18 Weeks Container: Tube |
108 In Stock |
|
$4.9903 / $6.2600 | Buy Now |
DISTI #
R1RW0416DGE-2PI#B1
|
Avnet Americas | SRAM Chip Async Single 3.3V 4Mbit 256K X 16 12ns 44-Pin SOJ Tube - Trays (Alt: R1RW0416DGE-2PI#B1) RoHS: Compliant Min Qty: 108 Package Multiple: 18 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.8100 / $4.3500 | Buy Now |
DISTI #
968-R1RW0416DGE2PIB1
|
Mouser Electronics | SRAM SRAM 4MB FAST X16 3V SOJ 12NS -40TO85C RoHS: Compliant | 0 |
|
$4.5700 / $6.1600 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 108 Package Multiple: 18 Container: Tray | 0Tray |
|
$3.7500 | Buy Now |
|
Renesas Electronics America | IC SRAM 4MBIT PARALLEL 44SOJ Min Qty: 1 Container: Tube | 108 |
|
$4.9903 / $6.2600 | Buy Now |
DISTI #
R1RW0416DGE-2PI#B1
|
Avnet Americas | SRAM Chip Async Single 3.3V 4Mbit 256K X 16 12ns 44-Pin SOJ Tube - Trays (Alt: R1RW0416DGE-2PI#B1) RoHS: Compliant Min Qty: 108 Package Multiple: 18 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.8100 / $4.3500 | Buy Now |
DISTI #
R1RW0416DGE-2PI#B1
|
Avnet Americas | SRAM Chip Async Single 3.3V 4Mbit 256K X 16 12ns 44-Pin SOJ Tube - Trays (Alt: R1RW0416DGE-2PI#B1) RoHS: Compliant Min Qty: 108 Package Multiple: 18 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.8100 / $4.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1RW0416DGE-2PI#B1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1RW0416DGE-2PI#B1
Renesas Electronics Corporation
Wide Temperature Range Version 4M High-speed SRAM (256-kword x 16-bit), SOJ, /Tube
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | SOJ | |
Package Description | , | |
Pin Count | 44 | |
Manufacturer Package Code | PRSJ0044DA | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Memory IC Type | STANDARD SRAM | |
Moisture Sensitivity Level | 3 |