-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wide Temperature Range Version 4M High-speed SRAM (256-kword x 16-bit), TSOP(44), /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
559-R1RW0416DSB-0PI#D1-ND
|
DigiKey | ASYNC. 4M FAST SRAM 256KX16 10NS Min Qty: 1 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$4.4629 / $6.2600 | Buy Now |
DISTI #
R1RW0416DSB-0PI#D1
|
Avnet Americas | - Trays (Alt: R1RW0416DSB-0PI#D1) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.8100 / $4.3500 | Buy Now |
DISTI #
968-R1RW0416DSB0PID1
|
Mouser Electronics | SRAM ASYNC. 4M FAST SRAM 256KX16 10NS PB-FREE RoHS: Compliant | 85 |
|
$4.3500 / $6.1600 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 Container: Tray | 0Tray |
|
$3.7500 | Buy Now |
|
Quest Components | 8 |
|
$28.8160 | Buy Now | |
DISTI #
R1RW0416DSB-0PI#D1
|
Avnet Americas | - Trays (Alt: R1RW0416DSB-0PI#D1) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.8100 / $4.3500 | Buy Now |
DISTI #
R1RW0416DSB-0PI#D1
|
Avnet Americas | - Trays (Alt: R1RW0416DSB-0PI#D1) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.8100 / $4.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1RW0416DSB-0PI#D1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1RW0416DSB-0PI#D1
Renesas Electronics Corporation
Wide Temperature Range Version 4M High-speed SRAM (256-kword x 16-bit), TSOP(44), /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP(44) | |
Package Description | SOP, | |
Pin Count | 44 | |
Manufacturer Package Code | PTSB0044GH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 10 ns | |
JESD-30 Code | R-PDSO-G44 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |
This table gives cross-reference parts and alternative options found for R1RW0416DSB-0PI#D1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1RW0416DSB-0PI#D1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1RW0416DSB-0PI#D0 | Wide Temperature Range Version 4M High-speed SRAM (256-kword x 16-bit), TSOP(44), /Tray | Renesas Electronics Corporation | R1RW0416DSB-0PI#D1 vs R1RW0416DSB-0PI#D0 |