-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
4M High-speed SRAM (256-kword x 16-bit), TSOP(44), /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R1RW0416DSB-2LR#D1-ND
|
DigiKey | IC SRAM 4MBIT PARALLEL 44TSOP II Min Qty: 135 Lead time: 18 Weeks Container: Tray | Temporarily Out of Stock |
|
$5.3934 | Buy Now |
DISTI #
R1RW0416DSB-2LR#D1
|
Avnet Americas | - Trays (Alt: R1RW0416DSB-2LR#D1) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.8100 / $4.3500 | Buy Now |
DISTI #
968-R1RW0416DSB2LRD1
|
Mouser Electronics | SRAM ASYNC. 4M FAST SRAM 256KX16 PB-FREE RoHS: Compliant | 525 |
|
$4.7500 / $6.0800 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 135 Package Multiple: 135 Container: Tray | 0Tray |
|
$3.7500 | Buy Now |
|
Quest Components | 2 |
|
$50.0140 | Buy Now | |
DISTI #
R1RW0416DSB-2LR#D1
|
Avnet Americas | - Trays (Alt: R1RW0416DSB-2LR#D1) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.8100 / $4.3500 | Buy Now |
DISTI #
R1RW0416DSB-2LR#D1
|
Avnet Americas | - Trays (Alt: R1RW0416DSB-2LR#D1) RoHS: Compliant Min Qty: 135 Package Multiple: 135 Lead time: 18 Weeks, 0 Days Container: Tray | 0 |
|
$3.8100 / $4.3500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1RW0416DSB-2LR#D1
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1RW0416DSB-2LR#D1
Renesas Electronics Corporation
4M High-speed SRAM (256-kword x 16-bit), TSOP(44), /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TSOP(44) | |
Package Description | SOP, | |
Pin Count | 44 | |
Manufacturer Package Code | PTSB0044GH | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 18 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 12 ns | |
JESD-30 Code | R-PDSO-G44 | |
Memory Density | 4194304 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 44 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 256KX16 | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Parallel/Serial | PARALLEL | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 3 V | |
Supply Voltage-Nom (Vsup) | 3.3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Position | DUAL |