-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power SRAM, TFBGA, /Embossed Tape
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1WV6416RBG-5SI#S0 | Renesas Electronics Corporation | Low Power SRAM, TFBGA, /Embossed Tape | |
R1WV6416RBG-5SI#B0 | Renesas Electronics Corporation | Low Power SRAM, TFBGA, /Tray | |
R1WV6416RBG-5SR#B0 | Renesas Electronics Corporation | Low Power SRAM, TFBGA, /Tray |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R1WV6416RBG-5SI#S0CT-ND
|
DigiKey | IC SRAM 64MBIT PARALLEL 48TFBGA Lead time: 30 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) | Limited Supply - Call |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1WV6416RBG-5SI#S0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1WV6416RBG-5SI#S0
Renesas Electronics Corporation
Low Power SRAM, TFBGA, /Embossed Tape
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TFBGA | |
Package Description | TFBGA, BGA48,6X8,30 | |
Pin Count | 48 | |
Manufacturer Package Code | PTBG0048HG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 55 ns | |
Alternate Memory Width | 8 | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Length | 11 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Functions | 1 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | TFBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, THIN PROFILE, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.2 mm | |
Standby Current-Max | 0.000024 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.06 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM | |
Width | 8.5 mm |
This table gives cross-reference parts and alternative options found for R1WV6416RBG-5SI#S0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1WV6416RBG-5SI#S0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1WV6416RBG-5SR#S0 | Low Power SRAM, TFBGA, /Tray | Renesas Electronics Corporation | R1WV6416RBG-5SI#S0 vs R1WV6416RBG-5SR#S0 |
R1WV6416RBG-5SI | 4MX16 STANDARD SRAM, 70ns, PBGA48, 0.75 MM PITCH, FBGA-48 | Renesas Electronics Corporation | R1WV6416RBG-5SI#S0 vs R1WV6416RBG-5SI |
RMWV6416AGBG-5S2 | Standard SRAM | Renesas Electronics Corporation | R1WV6416RBG-5SI#S0 vs RMWV6416AGBG-5S2 |