Part Details for R1WV6416RBG-5SR#B0 by Renesas Electronics Corporation
Overview of R1WV6416RBG-5SR#B0 by Renesas Electronics Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1WV6416RBG-5SI#S0 | Renesas Electronics Corporation | Low Power SRAM, TFBGA, /Embossed Tape | |
R1WV6416RBG-5SI#B0 | Renesas Electronics Corporation | Low Power SRAM, TFBGA, /Tray | |
R1WV6416RBG-5SR#B0 | Renesas Electronics Corporation | Low Power SRAM, TFBGA, /Tray |
Price & Stock for R1WV6416RBG-5SR#B0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-R1WV6416RBG-5SR#B0-ND
|
DigiKey | STANDARD SRAM, 4MX16, 55NS Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
4335 In Stock |
|
$114.1700 | Buy Now |
DISTI #
R1WV6416RBG-5SR#B0
|
Avnet Americas | RENR1WV6416RBG-5SR#B0 64MBIT (4M X 16) A - Trays (Alt: R1WV6416RBG-5SR#B0) RoHS: Compliant Min Qty: 4 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 4335 Partner Stock |
|
$93.3100 / $115.2700 | Buy Now |
|
Rochester Electronics | R1WV6416 - Standard SRAM, 4MX16, 55ns ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 2501 |
|
$97.9800 / $115.2700 | Buy Now |
Part Details for R1WV6416RBG-5SR#B0
R1WV6416RBG-5SR#B0 CAD Models
R1WV6416RBG-5SR#B0 Part Data Attributes
|
R1WV6416RBG-5SR#B0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1WV6416RBG-5SR#B0
Renesas Electronics Corporation
Low Power SRAM, TFBGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TFBGA | |
Pin Count | 48 | |
Manufacturer Package Code | PTBG0048HG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 55 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Memory Density | 67108864 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000024 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.06 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM |
Alternate Parts for R1WV6416RBG-5SR#B0
This table gives cross-reference parts and alternative options found for R1WV6416RBG-5SR#B0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R1WV6416RBG-5SR#B0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R1WV6416RBG-5SR#S0 | Low Power SRAM, TFBGA, /Tray | Renesas Electronics Corporation | R1WV6416RBG-5SR#B0 vs R1WV6416RBG-5SR#S0 |
R1WV6416RBG-5SI | 4MX16 STANDARD SRAM, 70ns, PBGA48, 0.75 MM PITCH, FBGA-48 | Renesas Electronics Corporation | R1WV6416RBG-5SR#B0 vs R1WV6416RBG-5SI |
R1WV6416RBG-5SI#S0 | Low Power SRAM, TFBGA, /Embossed Tape | Renesas Electronics Corporation | R1WV6416RBG-5SR#B0 vs R1WV6416RBG-5SI#S0 |
RMWV6416AGBG-5S2 | Standard SRAM | Renesas Electronics Corporation | R1WV6416RBG-5SR#B0 vs RMWV6416AGBG-5S2 |