-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Low Power SRAM, TFBGA, /Tray
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R1WV6416RBG-5SI#S0 | Renesas Electronics Corporation | Low Power SRAM, TFBGA, /Embossed Tape | |
R1WV6416RBG-5SI#B0 | Renesas Electronics Corporation | Low Power SRAM, TFBGA, /Tray | |
R1WV6416RBG-5SR#B0 | Renesas Electronics Corporation | Low Power SRAM, TFBGA, /Tray |
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-R1WV6416RBG-7SI#B0-ND
|
DigiKey | IC SRAM 64MBIT PARALLEL 48TFBGA Min Qty: 3 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
60 In Stock |
|
$119.9400 | Buy Now |
DISTI #
R1WV6416RBG-7SI#B0
|
Avnet Americas | SRAM IC 64MByte 70ns 2.7V to 3.6V 48-Pin FBGA - Trays (Alt: R1WV6416RBG-7SI#B0) RoHS: Not Compliant Min Qty: 4 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Tray | 60 Partner Stock |
|
$98.0300 / $121.1000 | Buy Now |
|
Rochester Electronics | R1WV6416 - Standard SRAM, 4MX16, 70ns ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 60 |
|
$102.9300 / $121.1000 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
R1WV6416RBG-7SI#B0
Renesas Electronics Corporation
Buy Now
Datasheet
|
Compare Parts:
R1WV6416RBG-7SI#B0
Renesas Electronics Corporation
Low Power SRAM, TFBGA, /Tray
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | RENESAS ELECTRONICS CORP | |
Part Package Code | TFBGA | |
Pin Count | 48 | |
Manufacturer Package Code | PTBG0048HG | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.32.00.41 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Renesas Electronics | |
Access Time-Max | 70 ns | |
I/O Type | COMMON | |
JESD-30 Code | R-PBGA-B48 | |
Memory Density | 67108864 bit | |
Memory IC Type | STANDARD SRAM | |
Memory Width | 16 | |
Moisture Sensitivity Level | 3 | |
Number of Terminals | 48 | |
Number of Words | 4194304 words | |
Number of Words Code | 4000000 | |
Operating Mode | ASYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 4MX16 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | FBGA | |
Package Equivalence Code | BGA48,6X8,30 | |
Package Shape | RECTANGULAR | |
Package Style | GRID ARRAY, FINE PITCH | |
Parallel/Serial | PARALLEL | |
Peak Reflow Temperature (Cel) | 260 | |
Qualification Status | Not Qualified | |
Standby Current-Max | 0.000024 A | |
Standby Voltage-Min | 2 V | |
Supply Current-Max | 0.06 mA | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.75 mm | |
Terminal Position | BOTTOM |