Part Details for R2.172.0020.0 by Wieland Electric GmbH
Overview of R2.172.0020.0 by Wieland Electric GmbH
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2.172.0020.0
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
86K4323
|
Newark | Ssf32 Ac 230V 50-60Hz |Wieland Electric R2.172.0020.0 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$231.6600 / $281.0800 | Buy Now |
|
Onlinecomponents.com | Time Delay Relay 230VAC SPST-NO/SPST-NC (45mm 109.5mm 70mm) DIN Rail RoHS: Compliant |
2 In Stock |
|
$217.1200 | Buy Now |
|
Master Electronics | Time Delay Relay 230VAC SPST-NO/SPST-NC (45mm 109.5mm 70mm) DIN Rail RoHS: Compliant |
2 In Stock |
|
$217.1200 | Buy Now |