Part Details for R2000F by Bytesonic Corporation
Overview of R2000F by Bytesonic Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R2000F
R2000F CAD Models
R2000F Part Data Attributes
|
R2000F
Bytesonic Corporation
Buy Now
Datasheet
|
Compare Parts:
R2000F
Bytesonic Corporation
Rectifier Diode, 1 Element, 0.2A, 2000V V(RRM)
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | BYTESONIC ELECTRONICS CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Configuration | SINGLE | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 3 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 175 °C | |
Output Current-Max | 0.2 A | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO |