Part Details for R2000F by Galaxy Microelectronics
Overview of R2000F by Galaxy Microelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for R2000F
R2000F CAD Models
R2000F Part Data Attributes
|
R2000F
Galaxy Microelectronics
Buy Now
Datasheet
|
Compare Parts:
R2000F
Galaxy Microelectronics
Fast Recovery Rectifier, VRRM MAX (V): 2000V; IAV MAX (A): 0.2A; VFM MAX (V): 4V; @ IF (A): 0.2A; IFSM MAX (A): 30A; IR MAX (UA): 5uA; @VR (V): 2000V; TRR MAX (NS): 500ns; Package: DO-41
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD | |
Part Package Code | DO-41 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Application | GENERAL PURPOSE | |
Configuration | SINGLE | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 4 V | |
Non-rep Pk Forward Current-Max | 30 A | |
Number of Elements | 1 | |
Number of Phases | 1 | |
Operating Temperature-Max | 150 °C | |
Output Current-Max | 0.2 A | |
Peak Reflow Temperature (Cel) | 260 | |
Rep Pk Reverse Voltage-Max | 2000 V | |
Reverse Recovery Time-Max | 0.5 µs | |
Surface Mount | NO |