R2000F
Description: Rectifier Diode, 1 Element, 0.2A, 3000V V(RRM), Silicon, DO-41, 5, 2 PIN

Overview of R2000F by Surge Components Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 4 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for R2000F by Surge Components Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for R2000F by Surge Components Inc

R2000F
Surge Components Inc
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
SURGE COMPONENTS INC
Package Description
5, 2 PIN
Reach Compliance Code
compliant
ECCN Code
EAR99
HTS Code
8541.10.00.70
Case Connection
ISOLATED
Configuration
SINGLE
Diode Element Material
SILICON
Diode Type
RECTIFIER DIODE
JEDEC-95 Code
DO-41
JESD-30 Code
O-PALF-W2
Number of Elements
1
Number of Phases
1
Number of Terminals
2
Operating Temperature-Max
175 °C
Operating Temperature-Min
-65 °C
Output Current-Max
0.2 A
Package Body Material
PLASTIC/EPOXY
Package Shape
ROUND
Package Style
LONG FORM
Qualification Status
Not Qualified
Rep Pk Reverse Voltage-Max
3000 V
Reverse Recovery Time-Max
0.5 µs
Surface Mount
NO
Terminal Form
WIRE
Terminal Position
AXIAL
Want to compare parts?
  1. R2000F
    Surge Components Inc
    Rectifier Diode, 1 Element, 0.2A, 3000V V(RRM), Silicon, DO-41, 5, 2 PIN
    VS

Alternate Parts for R2000F

This table gives cross-reference parts and alternative options found for R2000F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R2000F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
R2000F-B Rectifier Diode, 1 Element, 0.2A, 2000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor R2000F vs R2000F-B
R2000-F 0.2A, 2000V, SILICON, SIGNAL DIODE, DO-41 Rectron Semiconductor R2000F vs R2000-F
R2000F-T Rectifier Diode, 1 Element, 0.5A, 2000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Diodes Incorporated R2000F vs R2000F-T
R2000F-T Rectifier Diode, 1 Element, 0.2A, 2000V V(RRM), Silicon, DO-41, PLASTIC PACKAGE-2 Rectron Semiconductor R2000F vs R2000F-T

Related Parts for R2000F

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for R2000F by Surge Components Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: R2000F by Surge Components Inc

Select Manufacturer
Which Manufacturer of R2000F would you like to use for your alert(s)?
  • Please alert me when R2000F inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for R2000F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for R2000F to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for R2000F alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for R2000F.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare R2000F by Surge Components Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: