Part Details for R201508000 by Radiall
Overview of R201508000 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R201508000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R201508000
|
Avnet Americas | Conn SMPM RCP 0Hz to 20GHz 50Ohm Solder ST SMD Gold Over Nickel - Bulk (Alt: R201508000) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R201508000
|
Mouser Electronics | RF Connectors / Coaxial Connectors R201.508.000 RoHS: Compliant | 0 |
|
$19.2300 | Order Now |
DISTI #
R201508000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R201508000
R201508000 CAD Models
R201508000 Part Data Attributes
|
R201508000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R201508000
Radiall
1 Contact(s), Male, Board Mount, Surface Mount Terminal, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
Samacsys Manufacturer | Radiall | |
Body Breadth | 0.152 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.152 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | OTHER RF CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insertion Loss | 0.97 dB | |
Insulator Material | POLYETHERETHERKETONE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 65 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |