Part Details for R201508040 by Radiall
Overview of R201508040 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R201508040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R201508040
|
Avnet Americas | Connector SMPM Receptacle 0Hz to 65GHz 50Ohm Solder Straight Surface Mount Gold T/R - Bulk (Alt: R201508040) Min Qty: 500 Package Multiple: 500 Lead time: 7 Weeks, 1 Days Container: Bulk | 0 |
|
$10.6400 / $17.4060 | Buy Now |
DISTI #
501-R201508040
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMPM / STRAIGHT MALE RECEPTACLE SMT FULL DETENT - REEL OF 501 RoHS: Compliant | 0 |
|
$12.4500 | Order Now |
Part Details for R201508040
R201508040 CAD Models
R201508040 Part Data Attributes
|
R201508040
Radiall
Buy Now
Datasheet
|
Compare Parts:
R201508040
Radiall
RF Connector
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Factory Lead Time | 7 Weeks, 1 Day | |
Samacsys Manufacturer | Radiall | |
Body Breadth | 0.157 inch | |
Body Depth | 0.134 inch | |
Body Length | 0.157 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
Insertion Loss | 0.967 dB | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 65 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |