Part Details for R201508700 by Radiall
Overview of R201508700 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Electronic Manufacturing
Entertainment and Gaming
Price & Stock for R201508700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R201508700TR-ND
|
DigiKey | SMPM / STRAIGHT MALE RECEPTACLE Min Qty: 500 Lead time: 20 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$30.2511 | Buy Now |
DISTI #
501-R201508700
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMPM / STRAIGHT MALE RECEPTACLE SMT SMOOTH BORE RoHS: Compliant | 0 |
|
$30.2400 | Order Now |
DISTI #
R201508700
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 500 | 0 |
|
$28.5100 | Buy Now |
Part Details for R201508700
R201508700 CAD Models
R201508700 Part Data Attributes
|
R201508700
Radiall
Buy Now
Datasheet
|
Compare Parts:
R201508700
Radiall
RF Connector,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Body Breadth | 0.152 inch | |
Body Depth | 0.15 inch | |
Body Length | 0.152 inch | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | OTHER RF CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Insertion Loss | 0.97 dB | |
Insulator Material | POLYETHERETHERKETONE | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 65 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BERYLLIUM COPPER | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |