Part Details for R203173080 by Radiall
Overview of R203173080 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for R203173080
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R203173080
|
Avnet Americas | Conn SSMB PL 0Hz to 4GHz 50Ohm Crimp RA Cable Mount Gold Over Nickel - Bulk (Alt: R203173080) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R203173080
|
Mouser Electronics | RF Connectors / Coaxial Connectors SSMB(F) R/A PLG CRP 2/50, 100 RoHS: Compliant | 0 |
|
$9.5300 / $10.7700 | Order Now |
DISTI #
R203173080
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |