Part Details for R2045S-E2-F by Ricoh Electronic Devices Co Ltd
Overview of R2045S-E2-F by Ricoh Electronic Devices Co Ltd
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R2045S-E2-F
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | 622 |
|
$5.1165 / $10.2330 | Buy Now | |
|
Rochester Electronics | R2045S - 4-wire Serial Interface Real Time Clock (RTC) Module ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 32000 |
|
$2.9100 / $3.4300 | Buy Now |
|
Chip1Cloud | 2760 |
|
RFQ |
Part Details for R2045S-E2-F
R2045S-E2-F CAD Models
R2045S-E2-F Part Data Attributes:
|
R2045S-E2-F
Ricoh Electronic Devices Co Ltd
Buy Now
Datasheet
|
Compare Parts:
R2045S-E2-F
Ricoh Electronic Devices Co Ltd
Real Time Clock, CMOS, PDSO14, 10.10 X 7.40 MM, 3.10 MM HEIGHT, ROHS COMPLIANT, SOP-14
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | RICOH ELECTRONIC DEVICES CO LTD | |
Package Description | SOP-14 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Ricoh | |
Clock Frequency-Max | 0.032 MHz | |
Information Access Method | SERIAL, 4-WIRE/SPI | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e2 | |
Length | 10.1 mm | |
Moisture Sensitivity Level | 2A | |
Number of Terminals | 14 | |
Number of Timers | ||
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Seated Height-Max | 3.3 mm | |
Supply Voltage-Max | 5.5 V | |
Supply Voltage-Min | 1.7 V | |
Supply Voltage-Nom | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Finish | TIN SILVER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5 mm | |
uPs/uCs/Peripheral ICs Type | TIMER, REAL TIME CLOCK |
Alternate Parts for R2045S-E2-F
This table gives cross-reference parts and alternative options found for R2045S-E2-F. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R2045S-E2-F, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RX-4045SA:AA0 | REAL TIME CLOCK, PDSO14, ROHS COMPLIANT, SOP-14 | Epson Electronics America Inc | R2045S-E2-F vs RX-4045SA:AA0 |
RX-4045SA:AA0:PURESN | Real Time Clock, Volatile, CMOS, PDSO14, SOP-14 | Seiko Epson Corporation | R2045S-E2-F vs RX-4045SA:AA0:PURESN |
RX-4045SA:AA3 | Real Time Clock, Volatile, CMOS, PDSO14, SOP-14 | Seiko Epson Corporation | R2045S-E2-F vs RX-4045SA:AA3 |
RX-4045SA:AA3:PURESN | Real Time Clock, Volatile, CMOS, PDSO14, SOP-14 | Seiko Epson Corporation | R2045S-E2-F vs RX-4045SA:AA3:PURESN |