Part Details for R209408012W by Radiall
Overview of R209408012W by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
Price & Stock for R209408012W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R209408012W-ND
|
DigiKey | MMS / STRAIGHT JACK RECEPTACLE F Min Qty: 50 Lead time: 13 Weeks Container: Bulk | Temporarily Out of Stock |
|
$7.5224 | Buy Now |
DISTI #
R209408012W
|
Avnet Americas | Conn MMS RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Tin Nickel - Bulk (Alt: R209408012W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8920 / $7.0560 | Buy Now |
DISTI #
501-R209408012W
|
Mouser Electronics | RF Connectors / Coaxial Connectors MMS / STRAIGHT JACK RECEPTACLE FOR PCB SMT TYPE RoHS: Compliant | 96 |
|
$5.3700 / $9.0100 | Buy Now |
DISTI #
R209408012W
|
Avnet Americas | Conn MMS RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Tin Nickel - Bulk (Alt: R209408012W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8920 / $7.0560 | Buy Now |
DISTI #
R209408012W
|
Avnet Americas | Conn MMS RCP 0Hz to 6GHz 50Ohm Solder ST SMD Gold Over Tin Nickel - Bulk (Alt: R209408012W) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$3.8920 / $7.0560 | Buy Now |
DISTI #
R209408012W
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 50 | 0 |
|
$4.9600 | Buy Now |
Part Details for R209408012W
R209408012W CAD Models
R209408012W Part Data Attributes
|
R209408012W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R209408012W
Radiall
RF Connector, Female, Board Mount, Surface Mount Terminal, Receptacle,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Additional Feature | INSERTION LOSS MAX AT 2GHZ | |
Body/Shell Style | RECEPTACLE | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.2 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Operating Frequency-Max | 6 GHz | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Termination Type | SURFACE MOUNT | |
VSWR | 1.35 |