There are no models available for this part yet.
Overview of R21-1-7.50A-29379-1-V by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DC2570A | Analog Devices | LTM4678 Demo Board Single 50A | |
LT4200RUHG#TRPBF | Analog Devices | 12V 50A HotSwap using Copackag | |
DC1668B-C | Analog Devices | LTM4627EV Demo Board - 50A Par |
Price & Stock for R21-1-7.50A-29379-1-V by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
000000000000726616
|
Sager | Circuit Breakers | 0 |
|
Buy Now |