Part Details for R21-2-10.0A-B102IV-V by Sensata Circuit Breakers
Overview of R21-2-10.0A-B102IV-V by Sensata Circuit Breakers
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R21-2-10.0A-B102IV-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-R21-2-10.0A-B102IV-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A ROCKER Min Qty: 1 Lead time: 12 Weeks Container: Bulk MARKETPLACE PRODUCT |
249 In Stock |
|
$45.6100 / $63.4600 | Buy Now |
DISTI #
723-1576-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A ROCKER Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
3 In Stock |
|
$51.9800 | Buy Now |
DISTI #
72252543
|
RS | Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 2 Pole, 0213 Series | Sensata - Airpax R21-2-10.0A-B102IV-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$69.8400 / $72.7400 | RFQ |
DISTI #
APXR21-2-10.0A-B102IV-V
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant |
249 Partner Stock |
|
$41.6800 / $65.0900 | Buy Now |
DISTI #
000000000000002936
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$44.9300 / $72.8700 | Buy Now |
DISTI #
C1S119700279633
|
Chip1Stop | Circuit Breakers | 249 |
|
$45.2000 / $71.3000 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant |
249 Partner Stock |
|
$41.6800 / $65.0900 | Buy Now |