There are no models available for this part yet.
Overview of R21-2-20.0A-B121CV-S by Sensata Circuit Breakers
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 8 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Price & Stock for R21-2-20.0A-B121CV-S by Sensata Circuit Breakers
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2266-R21-2-20.0A-B121CV-S-ND
|
DigiKey | CIR BRKR MAG-HYDR 20A ROCKER Min Qty: 1 Lead time: 18 Weeks Container: Bulk MARKETPLACE PRODUCT |
5 In Stock |
|
$60.8400 / $87.8300 | Buy Now | |
DISTI #
R21-2-20.0A-B121CV-S-ND
|
DigiKey | CIR BRKR MAG-HYDR 20A ROCKER Min Qty: 1 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
72252571
|
RS | Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 2 Pole, 0213 Series | Sensata - Airpax R21-2-20.0A-B121CV-S RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$71.0000 / $73.9500 | RFQ | |
DISTI #
APXR21-2-20.0A-B121CV-S
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | ||
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant |
8 In Stock |
|
$40.8600 / $62.7500 | Buy Now | ||
DISTI #
000000000000417733
|
Sager | Circuit Breakers Cir Brkr Hyd Mag Min Qty: 1 | 0 |
|
$45.6100 / $73.9700 | Buy Now | |
DISTI #
C1S119700204833
|
Chip1Stop | Circuit Breakers RoHS: Compliant | 5 |
|
$71.6000 / $103.0000 | Buy Now | |
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant |
8 In Stock |
|
$40.8600 / $62.7500 | Buy Now |