Part Details for R21-62-10.0A-B107CV by Sensata Circuit Breakers
Overview of R21-62-10.0A-B107CV by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R21-62-10.0A-B107CV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R21-62-10.0A-B107CV-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A ROCKER Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$62.4367 | Buy Now |
DISTI #
APXR21-62-10.0A-B107CV
|
Heilind Electronics | CIR BRKR HYD MAG CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant |
20 In Stock |
|
$64.1700 / $73.5400 | Buy Now |
DISTI #
000000000002740159
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$56.1100 / $91.1800 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant |
20 In Stock |
|
$64.1700 / $73.5400 | Buy Now |