Part Details for R21-62-10.0A-B161CV-V by Sensata Circuit Breakers
Overview of R21-62-10.0A-B161CV-V by Sensata Circuit Breakers
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R21-62-10.0A-B161CV-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R21-62-10.0A-B161CV-V-ND
|
DigiKey | CIR BRKR MAG-HYDR 10A ROCKER Min Qty: 3 Lead time: 10 Weeks Container: Bulk | Temporarily Out of Stock |
|
$49.8967 | Buy Now |
DISTI #
APXR21-62-10.0A-B161CV-V
|
Heilind Electronics | CIR BRKR, HYDMAG, 1 PL,125VAC, CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant |
6 In Stock |
|
$51.2900 / $58.7700 | Buy Now |
DISTI #
000000000000417889
|
Sager | Circuit Breakers CIRCUIT BREAKER Min Qty: 3 | 0 |
|
$44.9300 / $72.8700 | Buy Now |
|
Master Electronics | SNAPAK® series is a snap-acting hydraulic magnetic circuit protector, rocker RoHS: Compliant |
6 In Stock |
|
$51.2900 / $58.7700 | Buy Now |