Part Details for R21-62-12.5A-B01CV-V by Sensata Circuit Breakers
Overview of R21-62-12.5A-B01CV-V by Sensata Circuit Breakers
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
LM2917MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2907MX/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 | |
LM2917M/NOPB | Texas Instruments | Frequency to Voltage Converter 14-SOIC -40 to 85 |
Price & Stock for R21-62-12.5A-B01CV-V
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R21-62-12.5A-B01CV-V-ND
|
DigiKey | CIR BRKR MAG-HYDR Min Qty: 3 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$44.3533 | Buy Now |
DISTI #
72252649
|
RS | Circuit Breaker, Hydraulic, Magnetic Circuit Protector, 2 Pole, 0213 Series | Sensata - Airpax R21-62-12.5A-B01CV-V RoHS: Compliant Min Qty: 3 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$62.0900 / $64.6700 | RFQ |
DISTI #
APXR21-62-12.5A-B01CV-V
|
Heilind Electronics | CIR BRKR, HYDMAG, 1 PL, 125VAC CIRCUIT BREAKER | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$37.0700 / $57.8600 | Buy Now |
DISTI #
000000000005660453
|
Sager | Circuit Breakers Cir Brkr, HydMag, 1 pl, 125VAC, 2A, rocker hndl Min Qty: 1 | 0 |
|
$39.8900 / $64.8400 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$37.0700 / $57.8600 | Buy Now |