Part Details for R21-62-15.0A-B102EV by Sensata Technologies
Overview of R21-62-15.0A-B102EV by Sensata Technologies
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R21-62-15.0A-B102EV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
874-R2162150AB102EV
|
Mouser Electronics | Circuit Breakers Cir Brkr Hyd Mag RoHS: Compliant | 0 |
|
$49.9800 | Order Now |
DISTI #
51491094
|
Verical | Circuit Breaker Magnetic 2Pole 15A Min Qty: 3 Package Multiple: 3 Date Code: 1310 | Americas - 9 |
|
$83.0473 / $90.6650 | Buy Now |