Part Details for R2153-90D by Incon Inc
Overview of R2153-90D by Incon Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
MSP430FR2153TRHAR | Texas Instruments | 24MHz 105C ULP Microcontroller With 16 KB FRAM, 2 KB SRAM, 44 IO, 12-bit ADC 40-VQFN -40 to 105 | |
MSP430FR2153TRSMR | Texas Instruments | 24MHz 105C ULP Microcontroller With 16 KB FRAM, 2 KB SRAM, 44 IO, 12-bit ADC 32-VQFN -40 to 105 | |
MSP430FR2153TRHAT | Texas Instruments | 24MHz 105C ULP Microcontroller With 16 KB FRAM, 2 KB SRAM, 44 IO, 12-bit ADC 40-VQFN -40 to 105 |
Price & Stock for R2153-90D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R2153-90D
|
TTI | FDR 90 BODY Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 19 In Stock |
|
$6.8200 | Buy Now |