Part Details for R222.645.340W by Radiall
Overview of R222.645.340W by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
SiT1602BIR22-25S-25.000000 | SiTime | 3.57 to 77.76 MHz, Low Power Oscillator | |
SiT8918BAR22-25E-33.333300 | SiTime | 1 to 110 MHz, High Temperature Oscillator (-40 to +125°C) | |
5962R2220101VXC | Texas Instruments | Radiation-hardened, QMLV 200-V half-bridge GaN gate driver 48-CFP -55 to 125 |
Price & Stock for R222.645.340W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R222645340W
|
Avnet Americas | Conn SMP RCP 0Hz to 18GHz 50Ohm Solder ST Thru-Hole Gold Over Nickel - Bulk (Alt: R222645340W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |