Part Details for R222.M00.740W by Radiall
Overview of R222.M00.740W by Radiall
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R222.M00.740W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R222M00740W
|
Avnet Americas | Conn SMP RCP 0Hz to 6GHz 50Ohm Solder ST SMD NPGR - Bulk (Alt: R222M00740W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 20 Weeks, 0 Days Container: Bulk | 0 |
|
$6.2160 / $10.2240 | Buy Now |