Part Details for R222151000 by Radiall
Overview of R222151000 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R222151000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R222151000-ND
|
DigiKey | SMP / RIGHT ANGLE FEMALE PLUG SO Min Qty: 100 Lead time: 26 Weeks Container: Bulk | Temporarily Out of Stock |
|
$22.6119 | Buy Now |
DISTI #
R222151000
|
Avnet Americas | Conn SMP PL 0Hz to 26.5GHz 50Ohm Solder RA Cable Mount Gold Over Nickel - Bulk (Alt: R222151000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 4 Days Container: Bulk | 0 |
|
$19.6140 / $27.7920 | Buy Now |
DISTI #
501-R222151000
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP / RIGHT ANGLE FEMALE PLUG SOLDER TYPE CABLE .047 RoHS: Compliant | 358 |
|
$23.0700 / $28.8400 | Buy Now |
DISTI #
R222151000
|
Avnet Americas | Conn SMP PL 0Hz to 26.5GHz 50Ohm Solder RA Cable Mount Gold Over Nickel - Bulk (Alt: R222151000) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 25 Weeks, 4 Days Container: Bulk | 0 |
|
$19.6140 / $27.7920 | Buy Now |
DISTI #
R222151000
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$19.5400 | Buy Now |
Part Details for R222151000
R222151000 CAD Models
R222151000 Part Data Attributes:
|
R222151000
Radiall
Buy Now
Datasheet
|
Compare Parts:
R222151000
Radiall
RF Connector, Female, Cable Mount, Solder Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Radiall | |
Additional Feature | CAPTIVE CENTER CONTACT, VSWR MAX AT 26.5GHZ | |
Body Depth | 0.05 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Coupling Type | SNAP | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.76 dB | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Shell Finish | GOLD | |
Shell Material | BRASS | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.35 |