Part Details for R222221302 by Radiall
Overview of R222221302 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R222221302
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R222221302
|
Avnet Americas | Conn SMP M 0Hz to 40GHz 50Ohm Solder ST Cable Mount Gold Over Nickel - Bulk (Alt: R222221302) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R222221302
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP(M) SNAP JK LD SO .047, 100p RoHS: Compliant | 0 |
|
$19.1700 | Order Now |
DISTI #
R222221302
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |