Part Details for R222221302W by Radiall
Overview of R222221302W by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R222221302W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R222221302W
|
Avnet Americas | Conn SMP M 0Hz to 40GHz 50Ohm Solder ST Cable Mount Gold Over Nickel - Bulk (Alt: R222221302W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R222221302W
|
Mouser Electronics | RF Connectors / Coaxial Connectors M CLP F-MOY SOUD. 47 RoHS: Compliant | 0 |
|
$27.5000 / $37.1300 | Order Now |
DISTI #
R222221302W
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |
Part Details for R222221302W
R222221302W CAD Models
R222221302W Part Data Attributes
|
R222221302W
Radiall
Buy Now
|
Compare Parts:
R222221302W
Radiall
|
Samacsys Manufacturer | Radiall |