Part Details for R222223002W by Radiall
Overview of R222223002W by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R222223002W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R222223002W
|
Avnet Americas | Conn SMP M 0Hz to 40GHz 50Ohm Solder ST Cable Mount Gold Over Nickel - Bulk (Alt: R222223002W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R222223002W
|
Mouser Electronics | RF Connectors / Coaxial Connectors M CLP F-MAX SOUD. 85 RoHS: Compliant | 0 |
|
$27.0600 / $36.5300 | Order Now |