Part Details for R222223702W by Radiall
Overview of R222223702W by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R222223702W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R222223702W-ND
|
DigiKey | SMP / SNAP-IN STRAIGHT MALE JACK Min Qty: 25 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$41.9960 | Buy Now |
DISTI #
R222223702W
|
Avnet Americas | Conn SMP M 0Hz to 40GHz 50Ohm Solder ST Cable Mount Gold Over Nickel - Bulk (Alt: R222223702W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$31.6960 / $49.8960 | Buy Now |
DISTI #
501-R222223702W
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP / SNAP-IN STRAIGHT MALE JACK LIMITED DETENT SOLDER TYPE CABLE .085 RoHS: Compliant | 0 |
|
$38.3500 / $41.9900 | Order Now |
DISTI #
R222223702W
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |