Part Details for R222252001 by Radiall
Overview of R222252001 by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Renewable Energy
Robotics and Drones
Price & Stock for R222252001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
10AH0890
|
Newark | Smp M Str Fd Nwf Sd .085 C100 Rohs Compliant: Yes |Radiall R222252001 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$19.0500 / $22.1300 | Buy Now |
DISTI #
2201-R222252001-ND
|
DigiKey | SMP / 2 HOLE FLANGE MALE JACK FU Min Qty: 100 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$35.3530 | Buy Now |
DISTI #
R222252001
|
Avnet Americas | Conn SMP F 0Hz to 12.4GHz 50Ohm Solder ST Flange Mount NPGR - Bulk (Alt: R222252001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$30.7720 / $43.4520 | Buy Now |
DISTI #
501-R222252001
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP / 2 HOLE FLANGE MALE JACK FULL DETENT SOLDER TYPE CABLE .085 RoHS: Compliant | 37 |
|
$34.6300 / $45.0900 | Buy Now |
DISTI #
R222252001
|
Avnet Americas | Conn SMP F 0Hz to 12.4GHz 50Ohm Solder ST Flange Mount NPGR - Bulk (Alt: R222252001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$30.7720 / $43.4520 | Buy Now |
DISTI #
R222252001
|
Avnet Americas | Conn SMP F 0Hz to 12.4GHz 50Ohm Solder ST Flange Mount NPGR - Bulk (Alt: R222252001) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days Container: Bulk | 0 |
|
$30.7720 / $43.4520 | Buy Now |
Part Details for R222252001
R222252001 CAD Models
R222252001 Part Data Attributes
|
R222252001
Radiall
Buy Now
Datasheet
|
Compare Parts:
R222252001
Radiall
RF SMP Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Lug Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.075 inch | |
Cable Types | RG-405 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Durability | 100 Cycles | |
Insertion Loss | 0.12 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Panel Mount | YES | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |