Part Details for R222252001W by Radiall
Overview of R222252001W by Radiall
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R222252001W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R222252001W-ND
|
DigiKey | SMP / 2 HOLE FLANGE MALE JACK FU Min Qty: 1 Lead time: 17 Weeks Container: Box |
84 In Stock |
|
$47.1011 / $58.4500 | Buy Now |
DISTI #
R222252001W
|
Avnet Americas | Conn SMP PL 0Hz to 40GHz 50Ohm Solder ST Panel Mount Gold Over Nickel - Bulk (Alt: R222252001W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$38.8640 / $61.2720 | Buy Now |
DISTI #
501-R222252001W
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP / 2 HOLE FLANGE MALE JACK FULL DETENT SOLDER TYPE CABLE .085 RoHS: Compliant | 0 |
|
$47.0800 / $58.4300 | Order Now |
DISTI #
R222252001W
|
Avnet Americas | Conn SMP PL 0Hz to 40GHz 50Ohm Solder ST Panel Mount Gold Over Nickel - Bulk (Alt: R222252001W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$38.8640 / $61.2720 | Buy Now |
DISTI #
R222252001W
|
Avnet Americas | Conn SMP PL 0Hz to 40GHz 50Ohm Solder ST Panel Mount Gold Over Nickel - Bulk (Alt: R222252001W) RoHS: Compliant Min Qty: 25 Package Multiple: 1 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$38.8640 / $61.2720 | Buy Now |
Part Details for R222252001W
R222252001W CAD Models
R222252001W Part Data Attributes
|
R222252001W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R222252001W
Radiall
RF SMP Connector, 1 Contact(s), Male, Panel Mount, Panel Mount, Solder Lug Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Samacsys Manufacturer | Radiall | |
Body Depth | 0.075 inch | |
Cable Types | RG-405 | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | MALE | |
Contact Style | COAX | |
Durability | 100 Cycles | |
Insertion Loss | 0.12 dB | |
Insulation Resistance | 5000000000 Ω | |
Insulator Material | POLYTETRAFLUOROETHYLENE | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | PANEL | |
Number of Ports | 1 | |
Operating Frequency-Max | 40 GHz | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Panel Mount | YES | |
Termination Type | SOLDER | |
Total Number of Contacts | 1 | |
VSWR | 1.5 |