Part Details for R222450001 by Radiall
Overview of R222450001 by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R222450001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R222450001
|
Avnet Americas | Conn SMP RCP ST Panel Mount - Bulk (Alt: R222450001) RoHS: Not Compliant Min Qty: 100 Package Multiple: 100 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R222450001
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP/TWO HOLE FLANGE SHROUD 0 4MM FL DENT RoHS: Compliant | 0 |
|
$9.1800 / $13.9300 | Order Now |
Part Details for R222450001
R222450001 CAD Models
R222450001 Part Data Attributes:
|
R222450001
Radiall
Buy Now
Datasheet
|
Compare Parts:
R222450001
Radiall
RF Connector
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Radiall | |
Body Depth | 0.11 inch | |
Body Diameter | 0.163 inch | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | MALE | |
Coupling Type | SNAP | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD AND PANEL | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | YES | |
Shell Material | STAINLESS STEEL | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 1 |