Part Details for R222450021W by Radiall
Overview of R222450021W by Radiall
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (4 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Price & Stock for R222450021W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R222450021W
|
Avnet Americas | Connector Accessories Two Hole Flange Shroud Stainless Steel - Bulk (Alt: R222450021W) RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
501-R222450021W
|
Mouser Electronics | RF Connectors / Coaxial Connectors INSERT PLAT FOR RoHS: Compliant | 0 |
|
$10.9800 / $16.8300 | Order Now |
Part Details for R222450021W
R222450021W CAD Models
R222450021W Part Data Attributes:
|
R222450021W
Radiall
Buy Now
Datasheet
|
Compare Parts:
R222450021W
Radiall
RF SMP Connector, 1 Contact(s), Female
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | RADIALL S A | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.10 | |
Body Depth | 0.114 inch | |
Characteristic Impedance | 50 Ω | |
Connector Type | RF SMP CONNECTOR | |
Contact Gender | FEMALE | |
Contact Style | COAX | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Number of Ports | 1 | |
Operating Temperature-Max | 165 °C | |
Operating Temperature-Min | -65 °C | |
Shell Material | STAINLESS STEEL | |
Total Number of Contacts | 1 |
Alternate Parts for R222450021W
This table gives cross-reference parts and alternative options found for R222450021W. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of R222450021W, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
R222450721W | RF SMP Connector, 1 Contact(s), Female | Radiall | R222450021W vs R222450721W |
R222450321W | RF SMP Connector, 1 Contact(s), Female | Radiall | R222450021W vs R222450321W |
R222450021 | RF SMP Connector, 1 Contact(s), Female | Radiall | R222450021W vs R222450021 |
R222450031W | RF SMP Connector, 1 Contact(s), Female | Radiall | R222450021W vs R222450031W |