Part Details for R222508000W by Radiall
Overview of R222508000W by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R222508000W
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R222508000W-ND
|
DigiKey | SMP / STRAIGHT MALE RECEPTACLE S Min Qty: 25 Lead time: 20 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.4060 | Buy Now |
DISTI #
R222508000W
|
Avnet Americas | Conn SMP F 0Hz to 18GHz 50Ohm Solder ST SMD Gold Over Nickel Reel - Bulk (Alt: R222508000W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 5 Weeks, 5 Days Container: Bulk | 0 |
|
$21.5880 / $37.2600 | Buy Now |
DISTI #
501-R222508000W
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP / STRAIGHT MALE RECEPTACLE SMT FULL DETENT REEL OF 500 RoHS: Compliant | 29 |
|
$28.6300 / $38.6600 | Buy Now |
DISTI #
R222508000W
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 25 | 0 |
|
$23.5200 / $26.2000 | Buy Now |