There are no models available for this part yet.
Overview of R222508710W by Radiall
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for R222508710W by Radiall
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
2201-R222508710W-ND
|
DigiKey | SMP M STR SMT SB Min Qty: 25 Lead time: 16 Weeks Container: Bulk | Temporarily Out of Stock |
|
$32.4060 | Buy Now | |
DISTI #
R222508710W
|
Avnet Americas | Conn SMP RCP 0Hz to 18GHz 50Ohm Solder ST SMD Gold Over Nickel - Bulk (Alt: R222508710W) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Lead time: 11 Weeks, 3 Days Container: Bulk | 0 |
|
$21.5880 / $37.2600 | Buy Now | |
DISTI #
501-R222508710W
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP M STR SMT SB RoHS: Compliant | 0 |
|
$29.0600 / $32.4000 | Order Now |
CAD Models for R222508710W by Radiall
Part Data Attributes for R222508710W by Radiall
R222508710W
Radiall
|
|
---|---|
Samacsys Manufacturer
|
Radiall
|
Want to compare parts?
-
R222508710WRadiallVS
-