Part Details for R222680700 by Radiall
Overview of R222680700 by Radiall
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R222680700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R222680700-ND
|
DigiKey | SMP / RIGHT ANGLE RECEPTACLE SOL Min Qty: 100 Lead time: 19 Weeks Container: Bulk | Temporarily Out of Stock |
|
$30.0222 | Buy Now |
DISTI #
R222680700
|
Avnet Americas | Conn SMP F 0Hz to 12GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel - Bulk (Alt: R222680700) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$26.1240 / $36.9000 | Buy Now |
DISTI #
501-R222680700
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP / RIGHT ANGLE RECEPTACLE SOLDER TYPE SMOOTH BORE RoHS: Compliant | 298 |
|
$30.6300 / $38.2900 | Buy Now |
DISTI #
R222680700
|
Avnet Americas | Conn SMP F 0Hz to 12GHz 50Ohm Solder RA Thru-Hole Gold Over Nickel - Bulk (Alt: R222680700) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 19 Weeks, 0 Days Container: Bulk | 0 |
|
$26.1240 / $36.9000 | Buy Now |
DISTI #
R222680700
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Compliant Min Qty: 1 | 0 |
|
RFQ |