Part Details for R222900200 by Radiall
Overview of R222900200 by Radiall
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R222900200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R222900200-ND
|
DigiKey | SMP / STRAIGHT PLUG SOLDER TYPE Min Qty: 100 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$12.2250 | Buy Now |
DISTI #
R222900200
|
Avnet Americas | Conn SMP PL 0Hz to 12.4GHz 50Ohm Solder ST Cable Mount Nickel Phosphorous Gold - Bulk (Alt: R222900200) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks, 4 Days Container: Bulk | 0 |
|
$8.4980 / $12.8160 | Buy Now |
DISTI #
501-R222900200
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP / STRAIGHT PLUG SOLDER TYPE CABLE .085 RoHS: Compliant | 0 |
|
$10.4200 / $12.2200 | Order Now |
DISTI #
R222900200
|
Richardson RFPD | RF COAXIAL CABLE MOUNT CONNECTOR RoHS: Compliant Min Qty: 100 | 0 |
|
$9.0100 | Buy Now |