Part Details for R222940700 by Radiall
Overview of R222940700 by Radiall
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R222940700
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
R222940700
|
Avnet Americas | Conn SMP RCP 0Hz to 12.4GHz 50Ohm Solder ST Thru-Hole/SMD Nickel Phosphorous Gold T/R - Tape and Reel (Alt: R222940700) RoHS: Not Compliant Min Qty: 500 Package Multiple: 500 Container: Reel | 0 |
|
RFQ | |
DISTI #
501-R222940700
|
Mouser Electronics | RF Connectors / Coaxial Connectors EMB CI PIN-PASTE RoHS: Compliant | 0 |
|
$4.9900 / $5.3300 | Order Now |
DISTI #
R222940700
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 1 | 0 |
|
RFQ |