Part Details for R222941100 by Radiall
Overview of R222941100 by Radiall
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for R222941100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2201-R222941100TR-ND
|
DigiKey | SMP / STRAIGHT MALE RECEPTACLE S Min Qty: 500 Lead time: 23 Weeks Container: Tape & Reel (TR) |
500 In Stock |
|
$5.1375 | Buy Now |
DISTI #
R222941100
|
Avnet Americas | Conn SMP M 0Hz to 12.4GHz 50Ohm Solder ST SMD Nickel Phosphorous Gold T/R - Tape and Reel (Alt: R222941100) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 16 Weeks, 3 Days Container: Reel | 0 |
|
$5.1940 / $7.3980 | Buy Now |
DISTI #
501-R222941100
|
Mouser Electronics | RF Connectors / Coaxial Connectors SMP / STRAIGHT MALE RECEPTACLE SMT FULL DETENT-TAPE AND REEL OF 500 RoHS: Compliant | 141 |
|
$5.1300 / $10.4800 | Buy Now |
|
Bristol Electronics | 270 |
|
RFQ | ||
|
Quest Components | 216 |
|
$2.3125 / $3.7500 | Buy Now | |
DISTI #
R222941100
|
Richardson RFPD | RF COAXIAL BOARD MOUNT CONNECTOR RoHS: Not Compliant Min Qty: 500 | 500 |
|
$5.2000 | Buy Now |
Part Details for R222941100
R222941100 CAD Models
R222941100 Part Data Attributes
|
R222941100
Radiall
Buy Now
|
Compare Parts:
R222941100
Radiall
|
Samacsys Manufacturer | Radiall |